


HS1MFSH | |
|---|---|
DigiKey Part Number | 1801-HS1MFSHTR-ND - Tape & Reel (TR) 1801-HS1MFSHCT-ND - Cut Tape (CT) 1801-HS1MFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MFSH |
Description | DIODE STANDARD 1000V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11660 € | 11,66 € |
| 500 | 0,08650 € | 43,25 € |
| 1 000 | 0,07673 € | 76,73 € |
| 2 000 | 0,06851 € | 137,02 € |
| 5 000 | 0,05958 € | 297,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,05170 € | 723,80 € |
| 28 000 | 0,04743 € | 1 328,04 € |
| 42 000 | 0,04525 € | 1 900,50 € |
| 70 000 | 0,04280 € | 2 996,00 € |
| 98 000 | 0,04135 € | 4 052,30 € |
| 140 000 | 0,04002 € | 5 602,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

