
HS2K R5G | |
|---|---|
DigiKey Part Number | HS2KR5GTR-ND - Tape & Reel (TR) HS2KR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS2K R5G |
Description | DIODE STANDARD 800V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS2K R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49600 € | 4,96 € |
| 100 | 0,32260 € | 32,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,22898 € | 194,63 € |
| 1 700 | 0,20786 € | 353,36 € |
| 2 550 | 0,19710 € | 502,61 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

