HS3K M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 934
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 179
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 239
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 663
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24953 €
Datasheet

Similar


Diodes Incorporated
In Stock: 144 218
Unit Price: 0,30000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 367
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 108 810
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 680
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 321
Unit Price: 0,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50 214
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20241 €
Datasheet
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3K M6G

DigiKey Part Number
HS3KM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS3K M6G
Description
DIODE STANDARD 800V 3A DO214AB
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable