Diode 600 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5J

DigiKey Part Number
1801-HS5JTR-ND - Tape & Reel (TR)
1801-HS5JCT-ND - Cut Tape (CT)
1801-HS5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS5J
Description
DIODE STANDARD 600V 5A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52100 €5,21 €
1000,33940 €33,94 €
5000,26126 €130,63 €
1 0000,23607 €236,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20406 €612,18 €
6 0000,18794 €1 127,64 €
9 0000,17973 €1 617,57 €
15 0000,17051 €2 557,65 €
21 0000,16556 €3 476,76 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €