LL4148 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 5 565
Unit Price: 0,11000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 84 091
Unit Price: 0,09000 €
Datasheet
Diode 75 V 450mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148

DigiKey Part Number
1801-LL4148TR-ND - Tape & Reel (TR)
1801-LL4148CT-ND - Cut Tape (CT)
1801-LL4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148
Description
DIODE STD 75V 450MA MINI MELF
Customer Reference
Detailed Description
Diode 75 V 450mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
450mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes