


M3Z15VC RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z15VCRRGTR-ND - Tape & Reel (TR) 1801-M3Z15VCRRGCT-ND - Cut Tape (CT) 1801-M3Z15VCRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z15VC RRG |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06060 € | 6,06 € |
| 500 | 0,04410 € | 22,05 € |
| 1 000 | 0,03874 € | 38,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03192 € | 95,76 € |
| 6 000 | 0,02847 € | 170,82 € |
| 9 000 | 0,02671 € | 240,39 € |
| 15 000 | 0,02472 € | 370,80 € |
| 21 000 | 0,02355 € | 494,55 € |
| 30 000 | 0,02241 € | 672,30 € |
| 75 000 | 0,01990 € | 1 492,50 € |
| 150 000 | 0,01835 € | 2 752,50 € |
| 300 000 | 0,01704 € | 5 112,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

