
MMSZ4685 RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ4685TR-ND - Tape & Reel (TR) 1801-MMSZ4685CT-ND - Cut Tape (CT) 1801-MMSZ4685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685 RHG |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03958 € | 19,79 € |
| 1 000 | 0,03356 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03205 € | 96,15 € |
| 6 000 | 0,02582 € | 154,92 € |
| 9 000 | 0,01893 € | 170,37 € |
| 15 000 | 0,01835 € | 275,25 € |
| 21 000 | 0,01704 € | 357,84 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

