Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5257BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5257BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5257BH RHG |
Description | SOD-123, 500MW, 5%, 33V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5257BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03685 € | 110,55 € |
| 6 000 | 0,03294 € | 197,64 € |
| 9 000 | 0,03095 € | 278,55 € |
| 15 000 | 0,02871 € | 430,65 € |
| 21 000 | 0,02738 € | 574,98 € |
| 30 000 | 0,02608 € | 782,40 € |
| 75 000 | 0,02325 € | 1 743,75 € |
| 150 000 | 0,02149 € | 3 223,50 € |
| 300 000 | 0,02002 € | 6 006,00 € |
| Unit Price without VAT: | 0,03685 € |
|---|---|
| Unit Price with VAT: | 0,04459 € |









