Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR310SBH

DigiKey Part Number
1801-MUR310SBHTR-ND - Tape & Reel (TR)
1801-MUR310SBHCT-ND - Cut Tape (CT)
1801-MUR310SBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR310SBH
Description
DIODE STANDARD 100V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43500 €4,35 €
1000,28080 €28,08 €
5000,21462 €107,31 €
1 0000,19326 €193,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,16612 €498,36 €
6 0000,15061 €903,66 €
9 0000,14549 €1 309,41 €
15 0000,14237 €2 135,55 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €