
MUR315S | |
|---|---|
DigiKey Part Number | 1801-MUR315STR-ND - Tape & Reel (TR) 1801-MUR315SCT-ND - Cut Tape (CT) 1801-MUR315SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR315S |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR315S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,26740 € | 26,74 € |
| 500 | 0,20396 € | 101,98 € |
| 1 000 | 0,18351 € | 183,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15752 € | 472,56 € |
| 6 000 | 0,14442 € | 866,52 € |
| 9 000 | 0,13774 € | 1 239,66 € |
| 15 000 | 0,13024 € | 1 953,60 € |
| 21 000 | 0,12580 € | 2 641,80 € |
| 30 000 | 0,12149 € | 3 644,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

