
P6KE100CA | |
|---|---|
DigiKey Part Number | P6KE100CAFSTR-ND - Tape & Reel (TR) P6KE100CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE100CA |
Description | TVS DIODE 85.5VWM 137VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,17900 € | 17,90 € |
| 500 | 0,13942 € | 69,71 € |
| 1 000 | 0,12307 € | 123,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10069 € | 352,42 € |
| 7 000 | 0,08735 € | 611,45 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

