P6KE22CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7 979
Unit Price: 0,16000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 717
Unit Price: 0,28000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08645 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08002 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14357 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08159 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14287 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14287 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06525 €
Datasheet

Similar


YAGEO
In Stock: 1 990
Unit Price: 0,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 519
Unit Price: 0,52000 €
Datasheet
30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE22CA

DigiKey Part Number
P6KE22CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE22CA
Description
TVS DIODE 18.8VWM 30.6VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE22CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,11102 €388,57 €
7 0000,09811 €686,77 €
10 5000,08950 €939,75 €
17 5000,08821 €1 543,67 €
24 5000,08735 €2 140,07 €
Manufacturers Standard Package
Unit Price without VAT:0,11102 €
Unit Price with VAT:0,13433 €