
P6SMB33AH | |
|---|---|
DigiKey Part Number | 1801-P6SMB33AHTR-ND - Tape & Reel (TR) 1801-P6SMB33AHCT-ND - Cut Tape (CT) 1801-P6SMB33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33AH |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19710 € | 19,71 € |
| 500 | 0,15266 € | 76,33 € |
| 1 000 | 0,13410 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11386 € | 341,58 € |
| 6 000 | 0,08434 € | 506,04 € |
| 9 000 | 0,08133 € | 731,97 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

