
PE2BBH | |
|---|---|
DigiKey Part Number | 1801-PE2BBHTR-ND - Tape & Reel (TR) 1801-PE2BBHCT-ND - Cut Tape (CT) 1801-PE2BBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2BBH |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20530 € | 20,53 € |
| 500 | 0,15512 € | 77,56 € |
| 1 000 | 0,13891 € | 138,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11831 € | 354,93 € |
| 6 000 | 0,10792 € | 647,52 € |
| 9 000 | 0,10263 € | 923,67 € |
| 15 000 | 0,09668 € | 1 450,20 € |
| 21 000 | 0,09316 € | 1 956,36 € |
| 30 000 | 0,08974 € | 2 692,20 € |
| 75 000 | 0,08541 € | 6 405,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

