


PU2BMH | |
|---|---|
DigiKey Part Number | 1801-PU2BMHTR-ND - Tape & Reel (TR) 1801-PU2BMHCT-ND - Cut Tape (CT) 1801-PU2BMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2BMH |
Description | DIODE STANDARD 100V 2A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | PU2BMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,13908 € | 69,54 € |
| 1 000 | 0,12432 € | 124,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,08814 € | 1 057,68 € |
| 24 000 | 0,08144 € | 1 954,56 € |
| 36 000 | 0,07804 € | 2 809,44 € |
| 60 000 | 0,07423 € | 4 453,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

