


PU3BC | |
|---|---|
DigiKey Part Number | 1801-PU3BCTR-ND - Tape & Reel (TR) 1801-PU3BCCT-ND - Cut Tape (CT) 1801-PU3BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3BC |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24820 € | 24,82 € |
| 500 | 0,18886 € | 94,43 € |
| 1 000 | 0,16968 € | 169,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14533 € | 435,99 € |
| 6 000 | 0,13305 € | 798,30 € |
| 9 000 | 0,12680 € | 1 141,20 € |
| 15 000 | 0,11977 € | 1 796,55 € |
| 21 000 | 0,11561 € | 2 427,81 € |
| 30 000 | 0,11156 € | 3 346,80 € |
| 75 000 | 0,10983 € | 8 237,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

