


PU3DA | |
|---|---|
DigiKey Part Number | 1801-PU3DATR-ND - Tape & Reel (TR) 1801-PU3DACT-ND - Cut Tape (CT) 1801-PU3DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3DA |
Description | DIODE STANDARD 200V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19710 € | 19,71 € |
| 500 | 0,14868 € | 74,34 € |
| 1 000 | 0,13307 € | 133,07 € |
| 2 000 | 0,11991 € | 239,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,10030 € | 752,25 € |
| 15 000 | 0,09233 € | 1 384,95 € |
| 22 500 | 0,08935 € | 2 010,38 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |


