


PU3DBH | |
|---|---|
DigiKey Part Number | 1801-PU3DBHTR-ND - Tape & Reel (TR) 1801-PU3DBHCT-ND - Cut Tape (CT) 1801-PU3DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3DBH |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU3DBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 47pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,18754 € | 93,77 € |
| 1 000 | 0,16849 € | 168,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14427 € | 432,81 € |
| 6 000 | 0,13167 € | 790,02 € |
| 9 000 | 0,12585 € | 1 132,65 € |
| 15 000 | 0,11986 € | 1 797,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

