Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
TSC Webinar - Rectifier Diodes

PU3DC

DigiKey Part Number
1801-PU3DCTR-ND - Tape & Reel (TR)
1801-PU3DCCT-ND - Cut Tape (CT)
1801-PU3DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3DC
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38600 €3,86 €
1000,24820 €24,82 €
5000,18886 €94,43 €
1 0000,16968 €169,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14533 €435,99 €
6 0000,13305 €798,30 €
9 0000,12680 €1 141,20 €
15 0000,11977 €1 796,55 €
21 0000,11561 €2 427,81 €
30 0000,11156 €3 346,80 €
75 0000,10983 €8 237,25 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €