Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
TSC Webinar - Rectifier Diodes

PU3DCH

DigiKey Part Number
1801-PU3DCHTR-ND - Tape & Reel (TR)
1801-PU3DCHCT-ND - Cut Tape (CT)
1801-PU3DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3DCH
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
PU3DCH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15037 €451,11 €
6 0000,14114 €846,84 €
9 0000,13857 €1 247,13 €
15 0000,13403 €2 010,45 €
21 0000,12224 €2 567,04 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36900 €3,69 €
1000,26890 €26,89 €
5000,20512 €102,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40200 €4,02 €
1000,25900 €25,90 €
5000,19738 €98,69 €
1 0000,17748 €177,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €