Diode 200 V 3A Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SOD-128
SOD-128
TSC Webinar - Rectifier Diodes

PU3DFS

DigiKey Part Number
1801-PU3DFSTR-ND - Tape & Reel (TR)
1801-PU3DFSCT-ND - Cut Tape (CT)
1801-PU3DFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3DFS
Description
DIODE STANDARD 200V 3A SOD128
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30900 €3,09 €
1000,19710 €19,71 €
5000,14868 €74,34 €
1 0000,13307 €133,07 €
2 0000,11991 €239,82 €
5 0000,10564 €528,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,09307 €1 302,98 €
28 0000,08830 €2 472,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €