


PU3JB | |
|---|---|
DigiKey Part Number | 1801-PU3JBTR-ND - Tape & Reel (TR) 1801-PU3JBCT-ND - Cut Tape (CT) 1801-PU3JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,23770 € | 23,77 € |
| 500 | 0,18052 € | 90,26 € |
| 1 000 | 0,16208 € | 162,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11821 € | 354,63 € |
| 6 000 | 0,11274 € | 676,44 € |
| 9 000 | 0,11158 € | 1 004,22 € |
| 15 000 | 0,11003 € | 1 650,45 € |
| 21 000 | 0,10613 € | 2 228,73 € |
| 30 000 | 0,10370 € | 3 111,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

