Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1D

DigiKey Part Number
1801-RS1DTR-ND - Tape & Reel (TR)
1801-RS1DCT-ND - Cut Tape (CT)
1801-RS1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 657
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,04433 €332,48 €
15 0000,04217 €632,55 €
22 5000,04100 €922,50 €
37 5000,03945 €1 479,38 €
52 5000,03900 €2 047,50 €
75 0000,03507 €2 630,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19400 €1,94 €
1000,12030 €12,03 €
5000,08932 €44,66 €
1 0000,07452 €74,52 €
2 0000,06918 €138,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20400 €2,04 €
1000,12030 €12,03 €
5000,08932 €44,66 €
1 0000,07452 €74,52 €
2 0000,06918 €138,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €