Similar
Similar

RS2M | |
|---|---|
DigiKey Part Number | 1801-RS2MTR-ND - Tape & Reel (TR) 1801-RS2MCT-ND - Cut Tape (CT) 1801-RS2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2M |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10070 € | 50,35 € |
| 1 000 | 0,08955 € | 89,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05650 € | 169,50 € |
| 6 000 | 0,05594 € | 335,64 € |
| 9 000 | 0,05565 € | 500,85 € |
| 15 000 | 0,05047 € | 757,05 € |
| 21 000 | 0,04884 € | 1 025,64 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |








