
S12MC V7G | |
|---|---|
DigiKey Part Number | S12MCV7GTR-ND - Tape & Reel (TR) S12MCV7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S12MC V7G |
Description | DIODE STANDARD 1000V 12A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S12MC V7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,47040 € | 47,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,34067 € | 289,57 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

