S1MLHMQG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 74 038
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,14521 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05299 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 38 333
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,15317 €
Datasheet
Diode 1000 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MLHMQG

DigiKey Part Number
S1MLHMQG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1MLHMQG
Description
DIODE STANDARD 1000V 1A SUB SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.