
S2GH | |
|---|---|
DigiKey Part Number | 1801-S2GHTR-ND - Tape & Reel (TR) 1801-S2GHCT-ND - Cut Tape (CT) 1801-S2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2GH |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1 000 | 0,08461 € | 84,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06171 € | 185,13 € |
| 6 000 | 0,05508 € | 330,48 € |
| 9 000 | 0,05504 € | 495,36 € |
| 15 000 | 0,05457 € | 818,55 € |
| 21 000 | 0,05232 € | 1 098,72 € |
| 30 000 | 0,05071 € | 1 521,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

