S3M M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 744
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15 307
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19 023
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 183
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 42 260
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 170
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 537
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 124 020
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 278
Unit Price: 0,57000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 635
Unit Price: 0,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 183
Unit Price: 0,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16197 €
Datasheet

Similar


Diodes Incorporated
In Stock: 84 735
Unit Price: 0,43000 €
Datasheet
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M M6G

DigiKey Part Number
S3MM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3M M6G
Description
DIODE STANDARD 1000V 3A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types