
S3M-T | |
|---|---|
DigiKey Part Number | 1801-S3M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3M-T |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08635 € | 259,05 € |
| 6 000 | 0,07833 € | 469,98 € |
| 9 000 | 0,07424 € | 668,16 € |
| 15 000 | 0,06965 € | 1 044,75 € |
| 21 000 | 0,06693 € | 1 405,53 € |
| 30 000 | 0,06428 € | 1 928,40 € |
| 75 000 | 0,05848 € | 4 386,00 € |
| Unit Price without VAT: | 0,08635 € |
|---|---|
| Unit Price with VAT: | 0,10448 € |

