Diode 800 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5KBH

DigiKey Part Number
1801-S5KBHTR-ND - Tape & Reel (TR)
1801-S5KBHCT-ND - Cut Tape (CT)
1801-S5KBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5KBH
Description
DIODE STANDARD 800V 5A DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S5KBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29300 €2,93 €
1000,18660 €18,66 €
5000,14046 €70,23 €
1 0000,12560 €125,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10667 €320,01 €
6 0000,09713 €582,78 €
9 0000,09226 €830,34 €
15 0000,08680 €1 302,00 €
21 0000,08356 €1 754,76 €
30 0000,08041 €2 412,30 €
75 0000,07519 €5 639,25 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €