
S5MBH | |
|---|---|
DigiKey Part Number | 1801-S5MBHTR-ND - Tape & Reel (TR) 1801-S5MBHCT-ND - Cut Tape (CT) 1801-S5MBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MBH |
Description | DIODE STANDARD 1000V 5A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5MBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,14046 € | 70,23 € |
| 1 000 | 0,12560 € | 125,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10667 € | 320,01 € |
| 6 000 | 0,09713 € | 582,78 € |
| 9 000 | 0,09226 € | 830,34 € |
| 15 000 | 0,08680 € | 1 302,00 € |
| 21 000 | 0,08356 € | 1 754,76 € |
| 30 000 | 0,08041 € | 2 412,30 € |
| 75 000 | 0,07519 € | 5 639,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

