
S8KCH | |
|---|---|
DigiKey Part Number | 1801-S8KCHTR-ND - Tape & Reel (TR) 1801-S8KCHCT-ND - Cut Tape (CT) 1801-S8KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8KCH |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8KCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 985 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,25250 € | 25,25 € |
| 500 | 0,19218 € | 96,09 € |
| 1 000 | 0,17273 € | 172,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14801 € | 444,03 € |
| 6 000 | 0,13555 € | 813,30 € |
| 9 000 | 0,12921 € | 1 162,89 € |
| 15 000 | 0,12207 € | 1 831,05 € |
| 21 000 | 0,11785 € | 2 474,85 € |
| 30 000 | 0,11375 € | 3 412,50 € |
| 75 000 | 0,11231 € | 8 423,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

