
SA150A | |
|---|---|
DigiKey Part Number | 1801-SA150ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA150A |
Description | TVS DIODE 150VWM 243VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,10111 € | 353,88 € |
| 7 000 | 0,09217 € | 645,19 € |
| 10 500 | 0,08761 € | 919,90 € |
| 17 500 | 0,08248 € | 1 443,40 € |
| 24 500 | 0,07945 € | 1 946,53 € |
| 35 000 | 0,07650 € | 2 677,50 € |
| 87 500 | 0,07229 € | 6 325,37 € |
| Unit Price without VAT: | 0,10111 € |
|---|---|
| Unit Price with VAT: | 0,12234 € |

