Parametric Equivalent
Parametric Equivalent

SD101BW | |
|---|---|
DigiKey Part Number | 1801-SD101BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101BW |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04343 € | 130,29 € |
| 6 000 | 0,03893 € | 233,58 € |
| 9 000 | 0,03664 € | 329,76 € |
| 15 000 | 0,03406 € | 510,90 € |
| 21 000 | 0,03253 € | 683,13 € |
| 30 000 | 0,03104 € | 931,20 € |
| 75 000 | 0,02777 € | 2 082,75 € |
| 150 000 | 0,02576 € | 3 864,00 € |
| 300 000 | 0,02431 € | 7 293,00 € |
| Unit Price without VAT: | 0,04343 € |
|---|---|
| Unit Price with VAT: | 0,05255 € |



