
SF2005PT | |
|---|---|
DigiKey Part Number | 1801-SF2005PT-ND |
Manufacturer | |
Manufacturer Product Number | SF2005PT |
Description | DIODE STANDARD 300V 20A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 20A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD (TO-3P) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42900 € | 14,29 € |
| 100 | 0,97930 € | 97,93 € |
| 900 | 0,73347 € | 660,12 € |
| 1 800 | 0,70134 € | 1 262,41 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |

