
SF26G | |
|---|---|
DigiKey Part Number | 1801-SF26GTR-ND - Tape & Reel (TR) 1801-SF26GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF26G |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15510 € | 15,51 € |
| 500 | 0,11604 € | 58,02 € |
| 1 000 | 0,10344 € | 103,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,09798 € | 342,93 € |
| 7 000 | 0,06713 € | 469,91 € |
| 10 500 | 0,06658 € | 699,09 € |
| 17 500 | 0,06401 € | 1 120,17 € |
| 24 500 | 0,05874 € | 1 439,13 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

