
SFAS806G | |
|---|---|
DigiKey Part Number | 1801-SFAS806GTR-ND - Tape & Reel (TR) 1801-SFAS806GCT-ND - Cut Tape (CT) 1801-SFAS806GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS806G |
Description | DIODE STANDARD 400V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52570 € | 52,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38615 € | 308,92 € |
| 1 600 | 0,35350 € | 565,60 € |
| 2 400 | 0,33687 € | 808,49 € |
| 4 000 | 0,31818 € | 1 272,72 € |
| 5 600 | 0,30711 € | 1 719,82 € |
| 8 000 | 0,29635 € | 2 370,80 € |
| 20 000 | 0,29153 € | 5 830,60 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

