
SK320BH | |
|---|---|
DigiKey Part Number | 1801-SK320BHTR-ND - Tape & Reel (TR) 1801-SK320BHCT-ND - Cut Tape (CT) 1801-SK320BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK320BH |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK320BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,14452 € | 72,26 € |
| 1 000 | 0,12927 € | 129,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09127 € | 273,81 € |
| 6 000 | 0,08950 € | 537,00 € |
| 9 000 | 0,08620 € | 775,80 € |
| 15 000 | 0,08298 € | 1 244,70 € |
| 21 000 | 0,07799 € | 1 637,79 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

