Similar

SK515C | |
|---|---|
DigiKey Part Number | 1801-SK515CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK515C |
Description | DIODE SCHOTTKY 150V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK515C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15844 € | 475,32 € |
| 6 000 | 0,14528 € | 871,68 € |
| 9 000 | 0,13857 € | 1 247,13 € |
| 15 000 | 0,13104 € | 1 965,60 € |
| 21 000 | 0,12657 € | 2 657,97 € |
| 30 000 | 0,12224 € | 3 667,20 € |
| Unit Price without VAT: | 0,15844 € |
|---|---|
| Unit Price with VAT: | 0,19171 € |



