
SK54CH | |
|---|---|
DigiKey Part Number | 1801-SK54CHTR-ND - Tape & Reel (TR) 1801-SK54CHCT-ND - Cut Tape (CT) 1801-SK54CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54CH |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,19522 € | 97,61 € |
| 1 000 | 0,17551 € | 175,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15046 € | 451,38 € |
| 6 000 | 0,13783 € | 826,98 € |
| 9 000 | 0,13140 € | 1 182,60 € |
| 15 000 | 0,12417 € | 1 862,55 € |
| 21 000 | 0,11989 € | 2 517,69 € |
| 30 000 | 0,11573 € | 3 471,90 € |
| 75 000 | 0,11457 € | 8 592,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

