


SKLW | |
|---|---|
DigiKey Part Number | 1801-SKLWTR-ND - Tape & Reel (TR) 1801-SKLWCT-ND - Cut Tape (CT) 1801-SKLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKLW |
Description | DIODE STD 800V 800MA SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SKLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08500 € | 8,50 € |
| 500 | 0,06244 € | 31,22 € |
| 1 000 | 0,05514 € | 55,14 € |
| 2 000 | 0,04897 € | 97,94 € |
| 5 000 | 0,04227 € | 211,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03812 € | 381,20 € |
| 20 000 | 0,03463 € | 692,60 € |
| 30 000 | 0,03285 € | 985,50 € |
| 50 000 | 0,03085 € | 1 542,50 € |
| 70 000 | 0,02966 € | 2 076,20 € |
| 100 000 | 0,02851 € | 2 851,00 € |
| 250 000 | 0,02603 € | 6 507,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

