90.9V Clamp 6.6A Ipp Tvs Diode Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90.9V Clamp 6.6A Ipp Tvs Diode Surface Mount SOD-128
SOD-128
Automotive Application - BMS | Taiwan Semiconductor

SMA6S56AH

DigiKey Part Number
1801-SMA6S56AHTR-ND - Tape & Reel (TR)
1801-SMA6S56AHCT-ND - Cut Tape (CT)
1801-SMA6S56AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6S56AH
Description
TVS DIODE 56VWM 90.9VC SOD128
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90.9V Clamp 6.6A Ipp Tvs Diode Surface Mount SOD-128
Datasheet
 Datasheet
EDA/CAD Models
SMA6S56AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
56V
Voltage - Breakdown (Min)
62.6V
Voltage - Clamping (Max) @ Ipp
90.9V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35900 €3,59 €
1000,23040 €23,04 €
5000,17478 €87,39 €
1 0000,15684 €156,84 €
2 0000,14174 €283,48 €
5 0000,12537 €626,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0000,09807 €1 372,98 €
28 0000,09096 €2 546,88 €
42 0000,08734 €3 668,28 €
70 0000,08606 €6 024,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €