
SMAJ12 | |
|---|---|
DigiKey Part Number | 1801-SMAJ12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ12 |
Description | TVS DIODE 12VWM 22VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06531 € | 489,83 € |
| 15 000 | 0,05967 € | 895,05 € |
| 22 500 | 0,05680 € | 1 278,00 € |
| 37 500 | 0,05357 € | 2 008,88 € |
| 52 500 | 0,05165 € | 2 711,62 € |
| 75 000 | 0,04979 € | 3 734,25 € |
| Unit Price without VAT: | 0,06531 € |
|---|---|
| Unit Price with VAT: | 0,07903 € |

