


SMAJ26A | |
|---|---|
DigiKey Part Number | 1801-SMAJ26ATR-ND - Tape & Reel (TR) 1801-SMAJ26ACT-ND - Cut Tape (CT) 1801-SMAJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,07574 € | 37,87 € |
| 1 000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06282 € | 471,15 € |
| 15 000 | 0,06072 € | 910,80 € |
| 22 500 | 0,05988 € | 1 347,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

