


SMAJ45AHR3G | |
|---|---|
DigiKey Part Number | SMAJ45AHR3GTR-ND - Tape & Reel (TR) SMAJ45AHR3GCT-ND - Cut Tape (CT) SMAJ45AHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45AHR3G |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20140 € | 20,14 € |
| 500 | 0,15206 € | 76,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,12461 € | 224,30 € |
| 3 600 | 0,11302 € | 406,87 € |
| 5 400 | 0,10711 € | 578,39 € |
| 9 000 | 0,10046 € | 904,14 € |
| 12 600 | 0,09653 € | 1 216,28 € |
| 18 000 | 0,09270 € | 1 668,60 € |
| 45 000 | 0,08431 € | 3 793,95 € |
| 90 000 | 0,08326 € | 7 493,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

