
SMDJ26CAH | |
|---|---|
DigiKey Part Number | 1801-SMDJ26CAHTR-ND - Tape & Reel (TR) 1801-SMDJ26CAHCT-ND - Cut Tape (CT) 1801-SMDJ26CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26CAH |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ26CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60120 € | 60,12 € |
| 500 | 0,47340 € | 236,70 € |
| 1 000 | 0,43226 € | 432,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38004 € | 1 140,12 € |
| 6 000 | 0,35375 € | 2 122,50 € |
| 9 000 | 0,34607 € | 3 114,63 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

