
SMDJ78A | |
|---|---|
DigiKey Part Number | 1801-SMDJ78ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ78A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35175 € | 1 055,25 € |
| 6 000 | 0,32701 € | 1 962,06 € |
| 9 000 | 0,31606 € | 2 844,54 € |
| Unit Price without VAT: | 0,35175 € |
|---|---|
| Unit Price with VAT: | 0,42562 € |

