


SMF13AHRVG | |
|---|---|
DigiKey Part Number | SMF13AHRVGTR-ND - Tape & Reel (TR) SMF13AHRVGCT-ND - Cut Tape (CT) SMF13AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13AHRVG |
Description | TVS DIODE 13VWM 21.5VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21530 € | 21,53 € |
| 500 | 0,16298 € | 81,49 € |
| 1 000 | 0,14609 € | 146,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08024 € | 240,72 € |
| 6 000 | 0,07270 € | 436,20 € |
| 9 000 | 0,06885 € | 619,65 € |
| 15 000 | 0,06453 € | 967,95 € |
| 21 000 | 0,06197 € | 1 301,37 € |
| 30 000 | 0,05948 € | 1 784,40 € |
| 75 000 | 0,05401 € | 4 050,75 € |
| 150 000 | 0,05282 € | 7 923,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

