SRS10150H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 524
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 445
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 401
Unit Price: 1,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 135
Unit Price: 2,06000 €
Datasheet
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS10150H

DigiKey Part Number
1801-SRS10150HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRS10150H
Description
DIODE ARR SCHOT 150V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SRS10150H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6000,43438 €695,01 €
Unit Price without VAT:0,43438 €
Unit Price with VAT:0,52560 €