
SS115ALH | |
|---|---|
DigiKey Part Number | 1801-SS115ALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS115ALH |
Description | DIODE SCHOTTKY 150V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 0,05818 € | 1 629,04 € |
| Unit Price without VAT: | 0,05818 € |
|---|---|
| Unit Price with VAT: | 0,07040 € |

